



G2R-1-S AC110(S) | |
|---|---|
DigiKey Part Number | Z6219-ND |
Manufacturer | |
Manufacturer Product Number | G2R-1-S AC110(S) |
Description | RELAY GEN PURPOSE SPDT 10A 110V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 110VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 440VAC, 125VDC - Max | |
Load - Max Switching | 4400VA, 1250W | |
Coil Current | 8.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 88 VAC | |
Must Release Voltage | 33 VAC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | - | |
Approval Agency | CE, CSA, LR, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 5.56 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,44000 Kč | 249,44 Kč |
| 10 | 222,28800 Kč | 2 222,88 Kč |
| 25 | 212,26840 Kč | 5 306,71 Kč |
| 50 | 204,98500 Kč | 10 249,25 Kč |
| 100 | 197,94790 Kč | 19 794,79 Kč |
| 250 | 189,00712 Kč | 47 251,78 Kč |
| 500 | 182,50856 Kč | 91 254,28 Kč |
| 1 000 | 176,23060 Kč | 176 230,60 Kč |
| Unit Price without VAT: | 249,44000 Kč |
|---|---|
| Unit Price with VAT: | 301,82240 Kč |






