



F3SG-4SRA0720-14-F | |
|---|---|
DigiKey Part Number | 236-F3SG-4SRA0720-14-F-ND |
Manufacturer | |
Manufacturer Product Number | F3SG-4SRA0720-14-F |
Description | LIGHT CURTAIN FINGER 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 14mm Finger Blanking, Muting Function |
Datasheet | Datasheet |
Category | Number of Beams 71 |
Manufacturer Omron Automation and Safety | Beam Pitch 10mm |
Series | Operating Range 0.3m ~ 10.0m |
Packaging Bulk | Features Blanking, Muting Function |
Part Status Active | Ingress Protection IP65/IP67/IP67G - Dust Tight, Oil Resistant, Water Resistant, Waterproof |
Protection Finger | Operating Temperature -30°C ~ 55°C |
Detection Capability 14mm | Voltage - Supply 24VDC |
Protective Height 720mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53 724,43000 Kč | 53 724,43 Kč |
| Unit Price without VAT: | 53 724,43000 Kč |
|---|---|
| Unit Price with VAT: | 65 006,56030 Kč |

