



F3SG-4SRA0280-85 | |
|---|---|
DigiKey Part Number | 236-F3SG-4SRA0280-85-ND |
Manufacturer | |
Manufacturer Product Number | F3SG-4SRA0280-85 |
Description | LIGHT CURTAIN BODY 85MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 85mm Body Blanking, Muting Function |
Datasheet | Datasheet |
Category | Number of Beams 4 |
Manufacturer Omron Automation and Safety | Beam Pitch 80mm |
Series | Operating Range 0.3m ~ 20.0m |
Packaging Bulk | Features Blanking, Muting Function |
Part Status Active | Ingress Protection IP65/IP67/IP67G - Dust Tight, Oil Resistant, Water Resistant, Waterproof |
Protection Body | Operating Temperature -30°C ~ 55°C |
Detection Capability 85mm | Voltage - Supply 24VDC |
Protective Height 280mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 822,17000 Kč | 21 822,17 Kč |
| Unit Price without VAT: | 21 822,17000 Kč |
|---|---|
| Unit Price with VAT: | 26 404,82570 Kč |

