



F3SG-4SRA0280-14-F | |
|---|---|
DigiKey Part Number | 236-F3SG-4SRA0280-14-F-ND |
Manufacturer | |
Manufacturer Product Number | F3SG-4SRA0280-14-F |
Description | LIGHT CURTAIN FINGER 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 14mm Finger Blanking, Muting Function |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Finger | |
Detection Capability | 14mm | |
Protective Height | 280mm | |
Number of Beams | 27 | |
Beam Pitch | 10mm | |
Operating Range | 0.3m ~ 10.0m | |
Features | Blanking, Muting Function | |
Ingress Protection | IP65/IP67/IP67G - Dust Tight, Oil Resistant, Water Resistant, Waterproof | |
Operating Temperature | -30°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31 765,14000 Kč | 31 765,14 Kč |
| Unit Price without VAT: | 31 765,14000 Kč |
|---|---|
| Unit Price with VAT: | 38 435,81940 Kč |

