



F3SG-4SRA0160-25 | |
|---|---|
DigiKey Part Number | 236-F3SG-4SRA0160-25-ND |
Manufacturer | |
Manufacturer Product Number | F3SG-4SRA0160-25 |
Description | LIGHT CURTAIN HAND 25MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 25mm Hand Blanking, Muting Function |
Datasheet | Datasheet |
Category | Number of Beams 8 |
Manufacturer Omron Automation and Safety | Beam Pitch 20mm |
Series | Operating Range 0.3m ~ 20.0m |
Packaging Bulk | Features Blanking, Muting Function |
Part Status Active | Ingress Protection IP65/IP67/IP67G - Dust Tight, Oil Resistant, Water Resistant, Waterproof |
Protection Hand | Operating Temperature -30°C ~ 55°C |
Detection Capability 25mm | Voltage - Supply 24VDC |
Protective Height 160mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 427,06000 Kč | 20 427,06 Kč |
| Unit Price without VAT: | 20 427,06000 Kč |
|---|---|
| Unit Price with VAT: | 24 716,74260 Kč |

