Light Curtain 14mm Finger Blanking, Muting Function
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Light Curtain 14mm Finger Blanking, Muting Function
F3SG-SR Safety Light Curtain | Datasheet Preview
OMRON F3SG-SR Series safety light curtains meet your flexible production needs!

F3SG-4SRA0160-14

DigiKey Part Number
236-F3SG-4SRA0160-14-ND
Manufacturer
Manufacturer Product Number
F3SG-4SRA0160-14
Description
LIGHT CURTAIN FINGER 14MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Light Curtain 14mm Finger Blanking, Muting Function
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Protection
Finger
Detection Capability
14mm
Protective Height
160mm
Number of Beams
15
Beam Pitch
10mm
Operating Range
0.3m ~ 10.0m
Features
Blanking, Muting Function
Ingress Protection
IP65/IP67/IP67G - Dust Tight, Oil Resistant, Water Resistant, Waterproof
Operating Temperature
-30°C ~ 55°C
Voltage - Supply
24VDC
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122 792,49000 Kč22 792,49 Kč
Manufacturers Standard Package
Unit Price without VAT:22 792,49000 Kč
Unit Price with VAT:27 578,91290 Kč