Light Curtain 30mm Hand/Arm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F3SG-4RE1550P30

DigiKey Part Number
Z5953-ND
Manufacturer
Manufacturer Product Number
F3SG-4RE1550P30
Description
LIGHT CURTAIN HAND/ARM 30MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Light Curtain 30mm Hand/Arm
Datasheet
 Datasheet
EDA/CAD Models
F3SG-4RE1550P30 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Protection
Hand/Arm
Detection Capability
30mm
Protective Height
1550mm
Number of Beams
76
Beam Pitch
20mm
Operating Range
0.3m ~ 20.0m
Features
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-10°C ~ 55°C
Voltage - Supply
24VDC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
182 466,08000 Kč82 466,08 Kč
Manufacturers Standard Package
Unit Price without VAT:82 466,08000 Kč
Unit Price with VAT:99 783,95680 Kč