
F3SG-4RA0270-30 | |
|---|---|
DigiKey Part Number | Z5324-ND |
Manufacturer | |
Manufacturer Product Number | F3SG-4RA0270-30 |
Description | LIGHT CURTAIN HAND/ARM 30MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 30mm Hand/Arm Blanking, Muting Function |
Datasheet | Datasheet |
EDA/CAD Models | F3SG-4RA0270-30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Hand/Arm | |
Detection Capability | 30mm | |
Protective Height | 270mm | |
Number of Beams | 12 | |
Beam Pitch | 20mm | |
Operating Range | 0.3m ~ 20.0m | |
Features | Blanking, Muting Function | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -10°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53 153,08000 Kč | 53 153,08 Kč |
| Unit Price without VAT: | 53 153,08000 Kč |
|---|---|
| Unit Price with VAT: | 64 315,22680 Kč |


