
F39-LGF | |
|---|---|
DigiKey Part Number | Z5919-ND |
Manufacturer | |
Manufacturer Product Number | F39-LGF |
Description | STANDARD FIXED BRACKET |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bracket For F39 Series |
Datasheet | Datasheet |
EDA/CAD Models | F39-LGF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Bracket | |
For Use With/Related Products | F39 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 731,50000 Kč | 1 731,50 Kč |
| 5 | 1 604,20600 Kč | 8 021,03 Kč |
| 10 | 1 556,77100 Kč | 15 567,71 Kč |
| 25 | 1 500,01320 Kč | 37 500,33 Kč |
| 50 | 1 461,15420 Kč | 73 057,71 Kč |
| 100 | 1 425,48490 Kč | 142 548,49 Kč |
| Unit Price without VAT: | 1 731,50000 Kč |
|---|---|
| Unit Price with VAT: | 2 095,11500 Kč |


