
F39-LGA | |
|---|---|
DigiKey Part Number | Z5920-ND |
Manufacturer | |
Manufacturer Product Number | F39-LGA |
Description | STANDARD ADJUSTABLE BRACKET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bracket For F39 Series |
Datasheet | Datasheet |
EDA/CAD Models | F39-LGA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Bracket | |
For Use With/Related Products | F39 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 119,12000 Kč | 2 119,12 Kč |
| 5 | 1 967,38600 Kč | 9 836,93 Kč |
| 10 | 1 910,86000 Kč | 19 108,60 Kč |
| 25 | 1 843,22120 Kč | 46 080,53 Kč |
| 50 | 1 796,91220 Kč | 89 845,61 Kč |
| 100 | 1 754,39970 Kč | 175 439,97 Kč |
| Unit Price without VAT: | 2 119,12000 Kč |
|---|---|
| Unit Price with VAT: | 2 564,13520 Kč |


