
F03-16PE-10M | |
|---|---|
DigiKey Part Number | Z7740-ND |
Manufacturer | |
Manufacturer Product Number | F03-16PE-10M |
Description | SENSING BAND POLY 10M - K7L-AT50 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Sensing Band For |
Datasheet | Datasheet |
EDA/CAD Models | F03-16PE-10M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Sensing Band | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 946,80000 Kč | 7 946,80 Kč |
| 10 | 7 195,35300 Kč | 71 953,53 Kč |
| 25 | 6 916,36480 Kč | 172 909,12 Kč |
| Unit Price without VAT: | 7 946,80000 Kč |
|---|---|
| Unit Price with VAT: | 9 615,62800 Kč |


