Image for ER1032-042MELAC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER1032-042MELAC

DigiKey Part Number
44506-7411-ND
Manufacturer
Manufacturer Product Number
ER1032-042MELAC
Description
CABLE PULL SWITCH 6PST 6A 120V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Pull Switch 6PST-4NC/2NO 6A (AC), 2.5A (DC) 120V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
6A (AC), 2.5A (DC)
Manufacturer
Omron Automation and Safety
Voltage Rating - AC
120V
Series
Voltage Rating - DC
24V
Packaging
Bulk
Features
Push Button Emergency Stop Switch, Status Indicator
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
6PST-4NC/2NO
Operating Temperature
-25°C ~ 80°C
Switch Function
On-Off, Off-On
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118 426,58000 Kč18 426,58 Kč
Manufacturers Standard Package
Unit Price without VAT:18 426,58000 Kč
Unit Price with VAT:22 296,16180 Kč