
EE-SX976P-C1 | |
|---|---|
DigiKey Part Number | Z4284-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX976P-C1 |
Description | SENSOR OPT SLOT MODULE F-SHAPE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.020" (0.5mm) Module, Slotted |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX976P-C1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.020" (0.5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | - | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | 4µs | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount, M3 Screw | |
Package / Case | Module, Slotted | |
Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 853,36000 Kč | 853,36 Kč |
| 5 | 784,57000 Kč | 3 922,85 Kč |
| 10 | 758,95200 Kč | 7 589,52 Kč |
| 25 | 728,33680 Kč | 18 208,42 Kč |
| 50 | 707,38060 Kč | 35 369,03 Kč |
| 100 | 688,14860 Kč | 68 814,86 Kč |
| Unit Price without VAT: | 853,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 032,56560 Kč |


