Optical Sensor Through-Beam 0.020" (0.5mm) Module, Slotted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EE-SX976-C1

DigiKey Part Number
Z4277-ND
Manufacturer
Manufacturer Product Number
EE-SX976-C1
Description
SENSOR OPT SLOT MODULE F-SHAPE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.020" (0.5mm) Module, Slotted
Datasheet
 Datasheet
EDA/CAD Models
EE-SX976-C1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
0.020" (0.5mm)
Sensing Method
Through-Beam
Output Configuration
-
Current - DC Forward (If) (Max)
50 mA
Current - Collector (Ic) (Max)
20 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Response Time
4µs
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount, M3 Screw
Package / Case
Module, Slotted
Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Factory Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1853,36000 Kč853,36 Kč
5784,57000 Kč3 922,85 Kč
10758,95200 Kč7 589,52 Kč
25728,33680 Kč18 208,42 Kč
50707,38060 Kč35 369,03 Kč
100688,14860 Kč68 814,86 Kč
Manufacturers Standard Package
Unit Price without VAT:853,36000 Kč
Unit Price with VAT:1 032,56560 Kč