Optical Sensor Through-Beam 0.197" (5mm) PNP - Dark-ON/Light-ON - Selectable Module, Wire Leads, Slot Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EE-SX954P-R 1M

DigiKey Part Number
Z4367-ND
Manufacturer
Manufacturer Product Number
EE-SX954P-R 1M
Description
SENS OPT SLOT PNP MOD 1M ROBOTIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.197" (5mm) PNP - Dark-ON/Light-ON - Selectable Module, Wire Leads, Slot Type
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Distance
0.197" (5mm)
Sensing Method
Through-Beam
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Current - DC Forward (If) (Max)
50 mA
Current - Collector (Ic) (Max)
15 mA
Voltage - Collector Emitter Breakdown (Max)
24 V
Response Time
-
Operating Temperature
-25°C ~ 55°C
Mounting Type
Chassis Mount
Package / Case
Module, Wire Leads, Slot Type
Type
Amplified
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Factory Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1805,48000 Kč805,48 Kč
5740,01200 Kč3 700,06 Kč
10715,65400 Kč7 156,54 Kč
25686,55080 Kč17 163,77 Kč
50666,63200 Kč33 331,60 Kč
100648,35100 Kč64 835,10 Kč
Manufacturers Standard Package
Unit Price without VAT:805,48000 Kč
Unit Price with VAT:974,63080 Kč