Optical Sensor Through-Beam 0.197" (5mm) PNP - Dark-ON/Light-ON - Selectable Module, Wire Leads, Slot Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EE-SX953P-W 1M

DigiKey Part Number
Z4362-ND
Manufacturer
Manufacturer Product Number
EE-SX953P-W 1M
Description
SENSOR OPT SLOT PNP MODULE 1M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.197" (5mm) PNP - Dark-ON/Light-ON - Selectable Module, Wire Leads, Slot Type
Datasheet
 Datasheet
EDA/CAD Models
EE-SX953P-W 1M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Distance
0.197" (5mm)
Sensing Method
Through-Beam
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Current - DC Forward (If) (Max)
50 mA
Current - Collector (Ic) (Max)
15 mA
Voltage - Collector Emitter Breakdown (Max)
24 V
Response Time
-
Operating Temperature
-25°C ~ 55°C
Mounting Type
Chassis Mount
Package / Case
Module, Wire Leads, Slot Type
Type
Amplified
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Factory Stock: 1 681
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1626,37000 Kč626,37 Kč
5574,25400 Kč2 871,27 Kč
10554,83000 Kč5 548,30 Kč
25531,62720 Kč13 290,68 Kč
50515,74020 Kč25 787,01 Kč
100514,06880 Kč51 406,88 Kč
Manufacturers Standard Package
Unit Price without VAT:626,37000 Kč
Unit Price with VAT:757,90770 Kč