
EE-SX952-W 3M | |
---|---|
DigiKey Part Number | Z4360-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX952-W 3M |
Description | SENSOR OPT SLOT NPN MODULE 3M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) NPN - Dark-ON/Light-ON - Selectable Module, Wire Leads, Slot Type |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX952-W 3M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 15 mA | |
Voltage - Collector Emitter Breakdown (Max) | 24 V | |
Response Time | - | |
Operating Temperature | -25°C ~ 55°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module, Wire Leads, Slot Type | |
Type | Amplified | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 636,36000 Kč | 636,36 Kč |
5 | 583,53200 Kč | 2 917,66 Kč |
10 | 563,86800 Kč | 5 638,68 Kč |
25 | 540,34680 Kč | 13 508,67 Kč |
50 | 524,25780 Kč | 26 212,89 Kč |
100 | 509,49560 Kč | 50 949,56 Kč |
Unit Price without VAT: | 636,36000 Kč |
---|---|
Unit Price with VAT: | 769,99560 Kč |