
EE-SX772P | |
|---|---|
DigiKey Part Number | Z7936-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX772P |
Description | SENSOR OPTICAL 5MM MOD WIRE LEAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Module, Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX772P Models |
Category | Mounting Type Chassis Mount, M3 Screw |
Manufacturer Omron Automation and Safety | Current - Supply 30 mA |
Packaging Tray | Voltage - Supply 5V ~ 24V |
Part Status Active | Operating Temperature -25°C ~ 55°C |
Sensing Distance 0.197" (5mm) | Package / Case Module, Wire Leads |
Sensing Method Through-Beam | Base Product Number |
Output Configuration PNP - Open Collector/Dark-ON |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 133,08000 Kč | 1 133,08 Kč |
| 5 | 1 045,15200 Kč | 5 225,76 Kč |
| 10 | 1 012,34700 Kč | 10 123,47 Kč |
| 25 | 973,15080 Kč | 24 328,77 Kč |
| 50 | 946,31840 Kč | 47 315,92 Kč |
| 100 | 921,69420 Kč | 92 169,42 Kč |
| Unit Price without VAT: | 1 133,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 371,02680 Kč |

