Optical Sensor Through-Beam 0.197" (5mm) Module, Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EE-SX771P

DigiKey Part Number
Z5395-ND
Manufacturer
Manufacturer Product Number
EE-SX771P
Description
SENSOR OPTICAL 5MM MOD WIRE LEAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.197" (5mm) Module, Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount, M3 Screw
Manufacturer
Omron Automation and Safety
Current - Supply
30 mA
Packaging
Tray
Voltage - Supply
5V ~ 24V
Part Status
Active
Operating Temperature
-25°C ~ 55°C
Sensing Distance
0.197" (5mm)
Package / Case
Module, Wire Leads
Sensing Method
Through-Beam
Base Product Number
Output Configuration
PNP - Open Collector/Dark-ON
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 432
Factory Stock: 348
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 084,49000 Kč1 084,49 Kč
5999,89600 Kč4 999,48 Kč
10968,34200 Kč9 683,42 Kč
25930,59760 Kč23 264,94 Kč
50904,77420 Kč45 238,71 Kč
100881,07610 Kč88 107,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 084,49000 Kč
Unit Price with VAT:1 312,23290 Kč