Optical Sensor Through-Beam 0.197" (5mm) Module, Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EE-SX771A

DigiKey Part Number
Z5713-ND
Manufacturer
Manufacturer Product Number
EE-SX771A
Description
SENSOR OPTICAL 5MM MOD WIRE LEAD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.197" (5mm) Module, Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
EE-SX771A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
0.197" (5mm)
Sensing Method
Through-Beam
Output Configuration
NPN - Open Collector/Dark-ON
Mounting Type
Chassis Mount, M3 Screw
Current - Supply
35 mA
Voltage - Supply
5V ~ 24V
Response Time
-
Operating Temperature
-25°C ~ 55°C
Package / Case
Module, Wire Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Factory Stock: 437
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1883,05000 Kč883,05 Kč
5812,53000 Kč4 062,65 Kč
10786,30200 Kč7 863,02 Kč
25754,92880 Kč18 873,22 Kč
50733,45780 Kč36 672,89 Kč
100713,75920 Kč71 375,92 Kč
Manufacturers Standard Package
Unit Price without VAT:883,05000 Kč
Unit Price with VAT:1 068,49050 Kč