
EE-SX770P | |
|---|---|
DigiKey Part Number | OR874-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX770P |
Description | SENSOR OPTICAL 5MM MOD WIRE LEAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Module, Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX770P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | PNP - Open Collector/Dark-ON | |
Mounting Type | Chassis Mount, M3 Screw | |
Current - Supply | 30 mA | |
Voltage - Supply | 5V ~ 24V | |
Response Time | - | |
Operating Temperature | -25°C ~ 55°C | |
Package / Case | Module, Wire Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 091,90000 Kč | 1 091,90 Kč |
| 5 | 1 006,72800 Kč | 5 033,64 Kč |
| 10 | 974,95800 Kč | 9 749,58 Kč |
| 25 | 936,95600 Kč | 23 423,90 Kč |
| 50 | 910,95620 Kč | 45 547,81 Kč |
| 100 | 887,09620 Kč | 88 709,62 Kč |
| Unit Price without VAT: | 1 091,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 321,19900 Kč |

