
EE-SX675P | |
|---|---|
DigiKey Part Number | Z8151-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX675P |
Description | SENSOR OPT SLOT PNP MODULE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) PNP - Dark-ON/Light-ON - Selectable Module, Pre-Wired |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX675P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Current - Collector (Ic) (Max) | 50 mA | |
Response Time | - | |
Operating Temperature | -25°C ~ 55°C (TA) | |
Mounting Type | Chassis Mount | |
Package / Case | Module, Pre-Wired | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 760,04000 Kč | 760,04 Kč |
| 5 | 698,33200 Kč | 3 491,66 Kč |
| 10 | 675,34200 Kč | 6 753,42 Kč |
| 25 | 647,88200 Kč | 16 197,05 Kč |
| 50 | 629,08180 Kč | 31 454,09 Kč |
| 100 | 611,83580 Kč | 61 183,58 Kč |
| Unit Price without VAT: | 760,04000 Kč |
|---|---|
| Unit Price with VAT: | 919,64840 Kč |


