
EE-SX675 | |
|---|---|
DigiKey Part Number | Z6304-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX675 |
Description | SENSOR OPTICAL 5MM MOD SLOT TYPE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 5mm Module, Connector |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX675 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 5mm | |
Sensing Method | Through-Beam | |
Output Configuration | Light-On/Dark-On | |
Mounting Type | Chassis Mount | |
Current - Supply | 12 mA | |
Voltage - Supply | 5V ~ 24V | |
Response Time | 60ms | |
Operating Temperature | -25°C ~ 55°C | |
Package / Case | Module, Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 730,65000 Kč | 730,65 Kč |
| 5 | 670,90600 Kč | 3 354,53 Kč |
| 10 | 648,69800 Kč | 6 486,98 Kč |
| 25 | 622,11160 Kč | 15 552,79 Kč |
| 50 | 603,92460 Kč | 30 196,23 Kč |
| 100 | 587,24240 Kč | 58 724,24 Kč |
| Unit Price without VAT: | 730,65000 Kč |
|---|---|
| Unit Price with VAT: | 884,08650 Kč |

