
EE-SX674-WR 1M | |
|---|---|
DigiKey Part Number | Z6303-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX674-WR 1M |
Description | SENSOR OPTICAL MODULE SLOT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Module, Slotted |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX674-WR 1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Mounting Type | Chassis Mount | |
Current - Supply | 35 mA | |
Voltage - Supply | 5V ~ 24V | |
Response Time | - | |
Operating Temperature | -25°C ~ 55°C | |
Package / Case | Module, Slotted | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 974,31000 Kč | 974,31 Kč |
| 5 | 897,16000 Kč | 4 485,80 Kč |
| 10 | 868,39300 Kč | 8 683,93 Kč |
| 25 | 834,00680 Kč | 20 850,17 Kč |
| 50 | 810,46820 Kč | 40 523,41 Kč |
| 100 | 788,86970 Kč | 78 886,97 Kč |
| Unit Price without VAT: | 974,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 178,91510 Kč |






