Optical Sensor Through-Beam 0.197" (5mm) PNP - Dark-ON/Light-ON - Selectable Module, Pre-Wired
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EE-SX672P-WR 1M

DigiKey Part Number
Z8253-ND
Manufacturer
Manufacturer Product Number
EE-SX672P-WR 1M
Description
SENSOR OPT SLOT PNP MODULE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.197" (5mm) PNP - Dark-ON/Light-ON - Selectable Module, Pre-Wired
Datasheet
 Datasheet
EDA/CAD Models
EE-SX672P-WR 1M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Distance
0.197" (5mm)
Sensing Method
Through-Beam
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Current - Collector (Ic) (Max)
50 mA
Response Time
-
Operating Temperature
-25°C ~ 55°C (TA)
Mounting Type
Chassis Mount
Package / Case
Module, Pre-Wired
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Factory Stock: 176
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1974,31000 Kč974,31 Kč
5897,16000 Kč4 485,80 Kč
10868,39300 Kč8 683,93 Kč
25834,00680 Kč20 850,17 Kč
50810,46820 Kč40 523,41 Kč
100788,86970 Kč78 886,97 Kč
Manufacturers Standard Package
Unit Price without VAT:974,31000 Kč
Unit Price with VAT:1 178,91510 Kč