EE-SX670P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EE-SX670P

DigiKey Part Number
OR870-ND
Manufacturer
Manufacturer Product Number
EE-SX670P
Description
SENSOR OPTICAL 5MM MOD SLOT TYPE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.197" (5mm) Module, Connector
Datasheet
 Datasheet
EDA/CAD Models
EE-SX670P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
-
Packaging
Box
Part Status
Active
Sensing Distance
0.197" (5mm)
Sensing Method
Through-Beam
Output Configuration
PNP - Open Collector
Mounting Type
Chassis Mount
Current - Supply
12 mA
Voltage - Supply
5V ~ 24V
Response Time
1ms
Operating Temperature
-25°C ~ 55°C
Package / Case
Module, Connector
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 839
Factory Stock: 550
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1633,82000 Kč633,82 Kč
5581,14800 Kč2 905,74 Kč
10561,53000 Kč5 615,30 Kč
25538,05480 Kč13 451,37 Kč
50522,00640 Kč26 100,32 Kč
100507,27760 Kč50 727,76 Kč
Manufacturers Standard Package
Unit Price without VAT:633,82000 Kč
Unit Price with VAT:766,92220 Kč