
EE-SX670A | |
|---|---|
DigiKey Part Number | OR611-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX670A |
Description | SENSOR OPTICAL 5MM MOD SLOT TYPE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Module, Connector |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX670A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector | |
Mounting Type | Chassis Mount | |
Current - Supply | 12 mA | |
Voltage - Supply | 5V ~ 24V | |
Response Time | 1ms | |
Operating Temperature | -25°C ~ 55°C | |
Package / Case | Module, Connector | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 721,59000 Kč | 721,59 Kč |
| 5 | 662,61200 Kč | 3 313,06 Kč |
| 10 | 640,63600 Kč | 6 406,36 Kč |
| 25 | 614,34000 Kč | 15 358,50 Kč |
| 50 | 596,34660 Kč | 29 817,33 Kč |
| 100 | 579,84330 Kč | 57 984,33 Kč |
| Unit Price without VAT: | 721,59000 Kč |
|---|---|
| Unit Price with VAT: | 873,12390 Kč |



