
EE-SX471 | |
|---|---|
DigiKey Part Number | OR869-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX471 |
Description | SENSOR OPTICAL 5MM MODULE W/CONN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Module, Connector |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector/Light-ON | |
Mounting Type | Chassis Mount | |
Current - Supply | 35 mA | |
Voltage - Supply | 5V ~ 24V | |
Response Time | - | |
Operating Temperature | -25°C ~ 55°C | |
Package / Case | Module, Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 648,52000 Kč | 648,52 Kč |
| 5 | 594,76000 Kč | 2 973,80 Kč |
| 10 | 574,78700 Kč | 5 747,87 Kč |
| 25 | 550,89280 Kč | 13 772,32 Kč |
| 50 | 534,53520 Kč | 26 726,76 Kč |
| 100 | 519,52790 Kč | 51 952,79 Kč |
| Unit Price without VAT: | 648,52000 Kč |
|---|---|
| Unit Price with VAT: | 784,70920 Kč |


