
EE-SPX402-W2A | |
|---|---|
DigiKey Part Number | Z3205-ND |
Manufacturer | |
Manufacturer Product Number | EE-SPX402-W2A |
Description | SENSOR OPTICAL 3.6MM MODULE SLOT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.142" (3.6mm) Module, Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EE-SPX402-W2A Models |
Category | Output Configuration NPN - Open Collector/Light-ON |
Manufacturer Omron Automation and Safety | Mounting Type Chassis Mount |
Packaging Bag | Voltage - Supply 5V ~ 24V |
Part Status Active | Operating Temperature -10°C ~ 55°C |
Sensing Distance 0.142" (3.6mm) | Package / Case Module, Wire Leads |
Sensing Method Through-Beam | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 114,54000 Kč | 2 114,54 Kč |
| 5 | 1 963,29600 Kč | 9 816,48 Kč |
| 10 | 1 906,92300 Kč | 19 069,23 Kč |
| 25 | 1 839,47160 Kč | 45 986,79 Kč |
| 50 | 1 793,28100 Kč | 89 664,05 Kč |
| 100 | 1 750,89220 Kč | 175 089,22 Kč |
| Unit Price without VAT: | 2 114,54000 Kč |
|---|---|
| Unit Price with VAT: | 2 558,59340 Kč |


