
EE-1006-A | |
|---|---|
DigiKey Part Number | OR576-ND |
Manufacturer | |
Manufacturer Product Number | EE-1006-A |
Description | HOLDER FOR CONNECTOR EE-1006 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Holder For OR559-ND |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Holder | |
For Use With/Related Products | OR559-ND | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,26000 Kč | 161,26 Kč |
| 5 | 145,39000 Kč | 726,95 Kč |
| 10 | 139,51100 Kč | 1 395,11 Kč |
| 25 | 132,48040 Kč | 3 312,01 Kč |
| 50 | 127,68460 Kč | 6 384,23 Kč |
| 100 | 123,28350 Kč | 12 328,35 Kč |
| 500 | 114,42398 Kč | 57 211,99 Kč |
| 1 000 | 111,12226 Kč | 111 122,26 Kč |
| Unit Price without VAT: | 161,26000 Kč |
|---|---|
| Unit Price with VAT: | 195,12460 Kč |



