
E6B2-CWZ6C 400P/R 2M | |
|---|---|
DigiKey Part Number | 236-E6B2-CWZ6C 400P/R 2M-ND |
Manufacturer | |
Manufacturer Product Number | E6B2-CWZ6C 400P/R 2M |
Description | ENCODER OPT QUAD VERT CABLE LEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 400 Quadrature with Index (Incremental) Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V ~ 24V |
Manufacturer Omron Automation and Safety | Actuator Type 6mm Dia Flatted End |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Optical | Termination Style Cable Leads |
Output Type Quadrature with Index (Incremental) | Rotational Life (Cycles Min) 100M |
Pulses per Revolution 400 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 621,13000 Kč | 11 621,13 Kč |
| 10 | 9 772,11200 Kč | 97 721,12 Kč |
| Unit Price without VAT: | 11 621,13000 Kč |
|---|---|
| Unit Price with VAT: | 14 061,56730 Kč |



