
E6A2-CW5C 500P/R 0.5M | |
|---|---|
DigiKey Part Number | E6A2-CW5C500P/R0.5M-ND |
Manufacturer | |
Manufacturer Product Number | E6A2-CW5C 500P/R 0.5M |
Description | ENCODER OPT QUAD VERT CABLE LEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 500 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | E6A2-CW5C 500P/R 0.5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 500 | |
Voltage - Supply | 12V ~ 24V | |
Actuator Type | 8mm Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | Vertical | |
Termination Style | Cable Leads | |
Rotational Life (Cycles Min) | 100M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 386,66000 Kč | 10 386,66 Kč |
| Unit Price without VAT: | 10 386,66000 Kč |
|---|---|
| Unit Price with VAT: | 12 567,85860 Kč |

