Image for E5CS-R1GU-W AC100-240 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5CS-R1GU-W AC100-240

DigiKey Part Number
E5CS-R1GU-WAC100-240-ND
Manufacturer
Manufacturer Product Number
E5CS-R1GU-W AC100-240
Description
CONTROL TEMP RELAY OUT 100-240V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Temperature Controller (Thermistor, NTC) 100 ~ 240VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
E5CS-R1GU-W AC100-240 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LED - Red Characters
Manufacturer
Omron Automation and Safety
Display Characters - Height
0.531" (13.50mm)
Series
Voltage - Supply
100 ~ 240VAC
Packaging
Bulk
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Part Status
Active
Mounting Type
Panel Mount
Type
Temperature Controller (Thermistor, NTC)
Termination Style
Plug In, 11 Pin (Octal)
Input Range
-50°C ~ 300°C
Ingress Protection
IP50 - Dust Protected
Output Type
Relay (2)
Operating Temperature
-10°C ~ 55°C
Control Method
On/Off, Proportional (PID)
Weight
0.243 lb (110.22 g)
Number of Characters Per Row
3.5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 4
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 785,21000 Kč10 785,21 Kč
Manufacturers Standard Package
Unit Price without VAT:10 785,21000 Kč
Unit Price with VAT:13 050,10410 Kč