Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 24VAC/DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5CC-RX2DSM-800

DigiKey Part Number
E5CC-RX2DSM-800-ND
Manufacturer
Manufacturer Product Number
E5CC-RX2DSM-800
Description
CONTROL TEMP/PROC RELAY OUT 24V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 24VAC/DC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
E5CC-RX2DSM-800 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
Input Range
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Output Type
Relay (3)
Control Method
On/Off, Proportional (PID)
Communications
-
Number of Characters Per Row
4, 4
Display Type
LCD - Dual Color Characters, Backlight
Display Characters - Height
0.600" (15.20mm), 0.280" (7.10mm)
Voltage - Supply
24VAC/DC
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-10°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 873,20000 Kč7 873,20 Kč
106 589,00400 Kč65 890,04 Kč
256 193,88920 Kč154 847,23 Kč
Manufacturers Standard Package
Unit Price without VAT:7 873,20000 Kč
Unit Price with VAT:9 526,57200 Kč