Temperature Controller (Type J, K, R, S, T) 24VAC/DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5CB-Q1TCD AC/DC24

DigiKey Part Number
Z7673-ND
Manufacturer
Manufacturer Product Number
E5CB-Q1TCD AC/DC24
Description
CONTROL TEMP 24V PANEL MOUNT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Temperature Controller (Type J, K, R, S, T) 24VAC/DC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
E5CB-Q1TCD AC/DC24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Type
Temperature Controller (Type J, K, R, S, T)
Input Range
-200°C ~ 1700°C
Output Type
Relay, Voltage (External SSR)
Control Method
On/Off, Proportional (PID)
Communications
-
Number of Characters Per Row
4, 4
Display Type
LED - Dual Color Characters
Display Characters - Height
0.638" (16.20mm)
Voltage - Supply
24VAC/DC
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-10°C ~ 55°C
Weight
0.221 lb (100.24 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 352,87000 Kč7 352,87 Kč
106 148,90700 Kč61 489,07 Kč
255 777,55760 Kč144 438,94 Kč
Manufacturers Standard Package
Unit Price without VAT:7 352,87000 Kč
Unit Price with VAT:8 896,97270 Kč