Image for E52-P6DY 1M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E52-P6DY 1M

DigiKey Part Number
E52-P6DY1M-ND
Manufacturer
Manufacturer Product Number
E52-P6DY 1M
Description
RTD 1/8 TREADED L=65MM 1M
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pt100 Temperature Sensor -50°C ~ 250°C 3 Conductor System Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Element Type
Pt100
Temperature Range
-50°C ~ 250°C
Length - Lead Wire
3.281' (1m)
Conductor Type
3 Conductor System
Terminal Type
Exposed Lead Wires
Length - Protective Tube
65mm
Diameter - Protective Tube
4mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 233,89000 Kč6 233,89 Kč
Manufacturers Standard Package
Unit Price without VAT:6 233,89000 Kč
Unit Price with VAT:7 543,00690 Kč