
E3Z-T86A | |
|---|---|
DigiKey Part Number | Z5710-ND |
Manufacturer | |
Manufacturer Product Number | E3Z-T86A |
Description | SENSOR THRUBEAM 4M PNP TRANSISTR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 157.480" (4m) PNP Transistor |
Datasheet | Datasheet |
EDA/CAD Models | E3Z-T86A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 157.480" (4m) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | PNP Transistor | |
Light Source | Infrared (870nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, IP69K, IEC | |
Adjustment Type | Single-Turn | |
Operating Temperature | -40°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 383,12000 Kč | 4 383,12 Kč |
| 5 | 4 099,27200 Kč | 20 496,36 Kč |
| 10 | 3 993,42100 Kč | 39 934,21 Kč |
| 25 | 3 866,69760 Kč | 96 667,44 Kč |
| 50 | 3 779,92560 Kč | 188 996,28 Kč |
| Unit Price without VAT: | 4 383,12000 Kč |
|---|---|
| Unit Price with VAT: | 5 303,57520 Kč |

