
E3Z-T81 | |
|---|---|
DigiKey Part Number | Z5591-ND |
Manufacturer | |
Manufacturer Product Number | E3Z-T81 |
Description | SENSOR THROUGH-BEAM 15M PNP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 590.551" (15m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3Z-T81 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 590.551" (15m) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Infrared (870nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K, IEC | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 037,08000 Kč | 4 037,08 Kč |
| 5 | 3 772,58400 Kč | 18 862,92 Kč |
| 10 | 3 673,97800 Kč | 36 739,78 Kč |
| 25 | 3 555,91880 Kč | 88 897,97 Kč |
| 50 | 3 475,07660 Kč | 173 753,83 Kč |
| Unit Price without VAT: | 4 037,08000 Kč |
|---|---|
| Unit Price with VAT: | 4 884,86680 Kč |

