Retroreflective Optical Sensor 157.480" (4m) PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3Z-R81

DigiKey Part Number
Z3470-ND
Manufacturer
Manufacturer Product Number
E3Z-R81
Description
SENSOR RETROREFLECTIVE 4M PNP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 157.480" (4m) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
E3Z-R81 Models
Product Attributes
Filter Similar Products
Category
Response Time
1ms
Manufacturer
Omron Automation and Safety
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Series
Light Source
Infrared (870nm)
Packaging
Bulk
Connection Method
Cable
Part Status
Active
Ingress Protection
IP67, IP69K, IEC
Sensing Method
Retroreflective
Adjustment Type
Single-Turn
Sensing Distance
157.480" (4m)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
12V ~ 24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 520
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 490,17000 Kč3 490,17 Kč
53 257,08600 Kč16 285,43 Kč
103 170,18200 Kč31 701,82 Kč
253 066,14240 Kč76 653,56 Kč
502 994,89560 Kč149 744,78 Kč
Manufacturers Standard Package
Unit Price without VAT:3 490,17000 Kč
Unit Price with VAT:4 223,10570 Kč