
E3Z-R81 5M | |
|---|---|
DigiKey Part Number | Z9343-ND |
Manufacturer | |
Manufacturer Product Number | E3Z-R81 5M |
Description | SENSOR RETROREFLECTIVE 4M PNP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 3.937" ~ 157.480" (100mm ~ 4m) ADJ PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3Z-R81 5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 3.937" ~ 157.480" (100mm ~ 4m) ADJ | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red (660nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K, IEC | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 940,69000 Kč | 3 940,69 Kč |
| 5 | 3 681,53800 Kč | 18 407,69 Kč |
| 10 | 3 584,96800 Kč | 35 849,68 Kč |
| 25 | 3 469,34840 Kč | 86 733,71 Kč |
| 50 | 3 390,16480 Kč | 169 508,24 Kč |
| Unit Price without VAT: | 3 940,69000 Kč |
|---|---|
| Unit Price with VAT: | 4 768,23490 Kč |

