
E3Z-R66 | |
|---|---|
DigiKey Part Number | Z8359-ND |
Manufacturer | |
Manufacturer Product Number | E3Z-R66 |
Description | SENSOR RETROREFLCTV 4M NPN DO/LO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 3.937" ~ 157.480" (100mm ~ 4m) ADJ NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3Z-R66 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 3.937" ~ 157.480" (100mm ~ 4m) ADJ | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | Red (660nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K, IEC | |
Adjustment Type | Single-Turn | |
Operating Temperature | -40°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 843,89000 Kč | 3 843,89 Kč |
| 5 | 3 590,36400 Kč | 17 951,82 Kč |
| 10 | 3 495,83100 Kč | 34 958,31 Kč |
| 25 | 3 382,67720 Kč | 84 566,93 Kč |
| 50 | 3 305,17340 Kč | 165 258,67 Kč |
| Unit Price without VAT: | 3 843,89000 Kč |
|---|---|
| Unit Price with VAT: | 4 651,10690 Kč |

