
E3Z-R61 | |
|---|---|
DigiKey Part Number | Z1107-ND |
Manufacturer | |
Manufacturer Product Number | E3Z-R61 |
Description | SENSOR RETROREFLCTV 4M NPN DO/LO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 157.480" (4m) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3Z-R61 Models |
Category | Response Time 1ms |
Manufacturer Omron Automation and Safety | Output Configuration NPN - Dark-ON/Light-ON - Selectable |
Series | Light Source Red (660nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IP69K, IEC |
Sensing Method Retroreflective | Adjustment Type Single-Turn |
Sensing Distance 157.480" (4m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 257,63000 Kč | 3 257,63 Kč |
| 5 | 3 037,97800 Kč | 15 189,89 Kč |
| 10 | 2 956,10000 Kč | 29 561,00 Kč |
| 25 | 2 858,06280 Kč | 71 451,57 Kč |
| 50 | 2 790,93300 Kč | 139 546,65 Kč |
| Unit Price without VAT: | 3 257,63000 Kč |
|---|---|
| Unit Price with VAT: | 3 941,73230 Kč |



