
E3Z-LS86 | |
|---|---|
DigiKey Part Number | Z5589-ND |
Manufacturer | |
Manufacturer Product Number | E3Z-LS86 |
Description | SENSOR REFLECTIVE 200MM PNP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 0.787" ~ 7.874" (20mm ~ 200mm) ADJ PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3Z-LS86 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 0.787" ~ 7.874" (20mm ~ 200mm) ADJ | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red (680nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, IEC | |
Adjustment Type | Five-Turn Endless Adjuster | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 784,60000 Kč | 4 784,60 Kč |
| 5 | 4 478,49600 Kč | 22 392,48 Kč |
| 10 | 4 364,37100 Kč | 43 643,71 Kč |
| 25 | 4 227,73720 Kč | 105 693,43 Kč |
| 50 | 4 134,19120 Kč | 206 709,56 Kč |
| Unit Price without VAT: | 4 784,60000 Kč |
|---|---|
| Unit Price with VAT: | 5 789,36600 Kč |


