Reflective, Diffuse Optical Sensor 0.197" ~ 3.937" (5mm ~ 100mm) ADJ PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3Z-D86

DigiKey Part Number
Z9327-ND
Manufacturer
Manufacturer Product Number
E3Z-D86
Description
SENSOR REFLECTIVE 100MM PNP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 0.197" ~ 3.937" (5mm ~ 100mm) ADJ PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
E3Z-D86 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Reflective, Diffuse
Sensing Distance
0.197" ~ 3.937" (5mm ~ 100mm) ADJ
Voltage - Supply
12V ~ 24V
Response Time
1ms
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Light Source
Infrared (860nm)
Connection Method
Connector
Ingress Protection
IP67, IEC
Adjustment Type
Single-Turn
Operating Temperature
-30°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 630,76000 Kč3 630,76 Kč
53 389,33000 Kč16 946,65 Kč
103 299,31100 Kč32 993,11 Kč
253 191,57000 Kč79 789,25 Kč
503 117,79140 Kč155 889,57 Kč
Manufacturers Standard Package
Unit Price without VAT:3 630,76000 Kč
Unit Price with VAT:4 393,21960 Kč