Reflective, Diffuse Optical Sensor 0.197" ~ 3.937" (5mm ~ 100mm) ADJ NPN - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3Z-D61

DigiKey Part Number
Z1108-ND
Manufacturer
Manufacturer Product Number
E3Z-D61
Description
SENSOR REFLECTVE 100MM NPN DO/LO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 0.197" ~ 3.937" (5mm ~ 100mm) ADJ NPN - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
E3Z-D61 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Reflective, Diffuse
Sensing Distance
0.197" ~ 3.937" (5mm ~ 100mm) ADJ
Voltage - Supply
12V ~ 24V
Response Time
1ms
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Light Source
Infrared (860nm)
Connection Method
Cable
Ingress Protection
IP67, IEC
Adjustment Type
Single-Turn
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Factory Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 985,50000 Kč2 985,50 Kč
52 781,60600 Kč13 908,03 Kč
102 705,59200 Kč27 055,92 Kč
252 614,57840 Kč65 364,46 Kč
502 552,27340 Kč127 613,67 Kč
Manufacturers Standard Package
Unit Price without VAT:2 985,50000 Kč
Unit Price with VAT:3 612,45500 Kč