
E3X-NA6 | |
|---|---|
DigiKey Part Number | E3X-NA6-ND |
Manufacturer | |
Manufacturer Product Number | E3X-NA6 |
Description | CONN READY NPN GEN PURPOSE FO |
Customer Reference | |
Detailed Description | Wire Saving Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
Category | Voltage - Supply 12V ~ 24V |
Manufacturer Omron Automation and Safety | Output Type NPN |
Series | Current - Supply 35 mA |
Packaging Bulk | Operating Temperature -25°C ~ 55°C |
Part Status Obsolete | Mounting Type DIN Rail |
Amplifier Type Wire Saving |



