
E3X-MZV6 | |
|---|---|
DigiKey Part Number | 236-E3X-MZV6-ND |
Manufacturer | |
Manufacturer Product Number | E3X-MZV6 |
Description | CONNECTOR, 2-CHANNEL, NPN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiber Amplifier Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
Category | Voltage - Supply 12V ~ 24V |
Manufacturer Omron Automation and Safety | Output Type NPN |
Packaging Box | Current - Supply 60 mA |
Part Status Active | Operating Temperature -25°C ~ 55°C |
Amplifier Type Fiber Amplifier | Mounting Type DIN Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 006,27000 Kč | 6 006,27 Kč |
| 10 | 5 438,41900 Kč | 54 384,19 Kč |
| 25 | 5 227,57800 Kč | 130 689,45 Kč |
| Unit Price without VAT: | 6 006,27000 Kč |
|---|---|
| Unit Price with VAT: | 7 267,58670 Kč |

