
E3X-HD11 5M | |
|---|---|
DigiKey Part Number | E3X-HD115M-ND |
Manufacturer | |
Manufacturer Product Number | E3X-HD11 5M |
Description | E3X-HD11 2M WITH 5M CABLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard Sensor Amplifier |
Datasheet | Datasheet |
EDA/CAD Models | E3X-HD11 5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Standard | |
Voltage - Supply | 12V ~ 24V | |
Output Type | NPN - Open Collector | |
Current - Supply | 60 mA | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 115,80000 Kč | 7 115,80 Kč |
| 5 | 6 685,80600 Kč | 33 429,03 Kč |
| 10 | 6 525,40100 Kč | 65 254,01 Kč |
| 25 | 6 333,32440 Kč | 158 333,11 Kč |
| Unit Price without VAT: | 7 115,80000 Kč |
|---|---|
| Unit Price with VAT: | 8 610,11800 Kč |


