
E3X-CN22 | |
|---|---|
DigiKey Part Number | Z11485-ND |
Manufacturer | |
Manufacturer Product Number | E3X-CN22 |
Description | SLAVE CONN FOR E3XDA7 & E3XDA9 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector For |
Datasheet | Datasheet |
EDA/CAD Models | E3X-CN22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Connector | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 697,81000 Kč | 697,81 Kč |
| 5 | 640,38400 Kč | 3 201,92 Kč |
| 10 | 619,03800 Kč | 6 190,38 Kč |
| 25 | 593,50880 Kč | 14 837,72 Kč |
| 50 | 576,04580 Kč | 28 802,29 Kč |
| 100 | 560,01630 Kč | 56 001,63 Kč |
| Unit Price without VAT: | 697,81000 Kč |
|---|---|
| Unit Price with VAT: | 844,35010 Kč |


