
E3T-ST13 | |
|---|---|
DigiKey Part Number | Z3347-ND |
Manufacturer | |
Manufacturer Product Number | E3T-ST13 |
Description | SENSOR THROUGH-BEAM 1M PNP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 39.370" (1m) PNP - Open Collector/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | E3T-ST13 Models |
Category | Response Time 1ms |
Manufacturer Omron Automation and Safety | Output Configuration PNP - Open Collector/Light-ON |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IEC |
Sensing Method Through-Beam | Adjustment Type Adjustable |
Sensing Distance 39.370" (1m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 940,69000 Kč | 3 940,69 Kč |
| 5 | 3 681,53800 Kč | 18 407,69 Kč |
| 10 | 3 584,96800 Kč | 35 849,68 Kč |
| 25 | 3 469,34840 Kč | 86 733,71 Kč |
| 50 | 3 390,16480 Kč | 169 508,24 Kč |
| Unit Price without VAT: | 3 940,69000 Kč |
|---|---|
| Unit Price with VAT: | 4 768,23490 Kč |



